5205818-2 | AMP
Jackscrew for D-Sub, 5205818-2
As a private customer, you can buy this item as soon as we have it back in stock.
Female screwlock, 5205818-2, AMP
D-Sub Locking & Mounting, Female screwlock, Screw length 12.77 mm, AMPLIMITE Kit.
Technical specifications
Geeignet für | D-Sub | |
Zubehörart | Nivellierschraube |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 73181552 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |