5229996-2 | AMP
Jackscrew for D-Sub, 5229996-2
Order No.: 37P2894
EAN: 4099889816785
MPN:
5229996-2
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 5 Days: 3,019 pcs.
Leadtime: 33 Weeks **
Captive pan, 5229996-2, AMP
D-Sub Locking & Mounting, Captive pan head screw, Screw length 10.79 mm, CHAMP Docking Connectors.
Technical specifications
Geeignet für | D-Sub | |
Zubehörart | Nivellierschraube |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |