5229996-3 | AMP
Jackscrew for D-Sub, 5229996-3
Order No.: 37P2895
EAN: 4099889816792
MPN:
5229996-3
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Available in 5 Days: 7,843 pcs.
Leadtime: 25 Weeks **
Total Price:
3,242.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.1297 €
Captive pan, 5229996-3, AMP
D-Sub Locking & Mounting, Captive pan head screw, Screw length 10.79 mm, CHAMP Docking Connectors.
Technical specifications
Geeignet für | D-Sub | |
Zubehörart | Nivellierschraube |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 73181535 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |