5747877-3 | AMP
Jackscrew for D-Sub, 5747877-3
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 13,116 pcs.
Leadtime: 7 Weeks **
Female screwlock, 5747877-3, AMP
D-Sub Locking & Mounting, Female screwlock, Screw length 9.47 mm, AMPLIMITE Kit.
Technical specifications
Geeignet für | D-Sub | |
Zubehörart | Nivellierschraube |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |