787004-3 | AMP
Jackscrew for D-Sub, 787004-3
Order No.: 36P6735
EAN: 4099889816747
MPN:
787004-3
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 1,035 pcs.
Leadtime: 4 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3324 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwlock, 787004-3, AMP
D-Sub Locking & Mounting, Screwlock, Screw length 10.68 mm, CHAMP .8 mm connector.
Technical specifications
Suitable for | D-Sub | |
Product type | Nivellierschraube |
Download
Logistics
Country of origin | MX |
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |