1-206062-6 | AMP
Cable clamp for circular connector, 1-206062-6
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Accessory for industrial connectors, 1-206062-6, AMP
Cable Clamp, 5/8-24 UNEF-2B, Straight
Technical Data
- Backshell & Clamp Accessory Type: Cable Clamp
- Screw & Hole Thread Size: 5/8-24 UNEF-2B
- Body Orientation: Straight
- Accepts Cable Diameter (Max): 8.36 mm
- Compatible With Circular Connector Shell Size: 11
- Packaging Method: Individual
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kabelklemme |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |