1-206138-0 | AMP

Cable clamp for circular connector, 1-206138-0

Order No.: 38P2932
EAN: 4099889777789
MPN:
1-206138-0
Series: CPC Series
AMP
1-206138-0 AMP Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Available in 5 Days: 193 pcs.
Leadtime: 16 Weeks **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
10 pcs.
10.0198 €
55 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Unscreened Circular Connector Backshells and Clamps, 1-206138-0, AMP

Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Color: Black, Screw & Hole Thread Size: 1-3/8-18 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 17.86 mm, Compatible With Circular Connector Shell Size: 23, Packaging Quantity: 100, Packaging Method: Bulk, Comment: Cable clamp inserts are not sold separately.,Cable clamps can be threaded directly onto plugs or receptacles, or onto back-shell extenders.,Clamping areas adjustable by inverting or changing inserts.,Components for all cable clamps are packaged unassembled. This includes the cable clamp, two screws, and the clamping inserts.,Packaging includes two screws: Shell sizes 11-17, screw length 9.52 .375- shell size 23, screw length 15.88 .625.,Replacement screws are available in the following sizes: 9.52mm 3/8 in. -P/N 19024-1, 12.7mm 1/2 in. -P/N 19024-2, 15.88mm 5/8 in. -P/N 19024-3, 25.4mm 1 in. -P/N 19024-4, 19.05mm 3/4 in.-P/N 19024-5.

Technical specifications
Suitable for circular connector
Accessory Type cable clamp
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes