1546348-2 | AMP
Cable clamp for circular connector, 1546348-2
Unit Price (€ / pc.)
23.4311 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 42 Weeks **
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
10 pcs.
21.5509 €
25 pcs.
19.3970 €
50 pcs.
17.4573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Unscreened Circular Connector Backshells and Clamps, 1546348-2, AMP
Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: With, Cable Clamp Color: Black, Screw & Hole Thread Size: 3/4-20 UNEF-2B, Body Orientation: Right Angle, Accepts Cable Diameter (Max): 11.51 mm, Compatible With Circular Connector Shell Size: 13, Packaging Quantity: 1, Packaging Method: Package
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kabelklemme |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |