182655-1 | AMP

Cable clamp for circular connector, 182655-1

Order No.: 55F3755
EAN: 4099889781175
MPN:
182655-1
0-0182655-1
Series: CPC Series
182655-1 AMP Accessories for Industrial Connectors Image 1
182655-1 AMP Accessories for Industrial Connectors Image 2
182655-1 AMP Accessories for Industrial Connectors Image 3
182655-1 AMP Accessories for Industrial Connectors Image 4
182655-1 AMP Accessories for Industrial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 296 pcs.
Available in 5 Days: 8,430 pcs.
Leadtime: 22 Weeks **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
8.8179 €
50 pcs.
8.2348 €
150 pcs.
7.8897 €
500 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cap, 182655-1; AMP

Protective cap with cable clip for circular connectors.

Made of glass fiber-reinforced nylon to UL 94 V-1, black. CD = cable diameter; Certifications: UL, CSA.

For housing size 17.

Dimensions protective cap: A 28.7, B max. 42 mm.

Type: 0-0182655-1, protective cap, CD 11.5 mm.

Technical specifications
Suitable for Rundsteckverbinder
Product type Kabelklemme
Logistics
Country of origin GB
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes