182661-1 | AMP
Cable clamp for circular connector, 182661-1
Unit Price (€ / pc.)
14.2324 € *
Available: 2 pcs.
Available in 5 Days: 9,192 pcs.
Leadtime: 22 Weeks **
Total Price:
14.23 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2324 €
10 pcs.
13.0900 €
50 pcs.
11.9119 €
100 pcs.
10.7338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, 182661-1; AMP
Protective cap with cable clip for circular connectors.
Made of glass fiber-reinforced nylon to UL 94 V-1, black. CD = cable diameter; Certifications: UL, CSA.
For housing size 17.
Dimensions protective cap: A 28.7, B max. 42 mm.
Type: 0-0182661-1, protective cap, CD 17.9 mm.
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kabelklemme |
Download
Logistics
Country of origin | BZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |