182930-1 | AMP

Cable clamp for circular connector, 182930-1

Order No.: 55F3781
EAN: 4099889781205
MPN:
182930-1
0-0182930-1
Series: CPC Series
182930-1 AMP Accessories for Industrial Connectors Image 1
182930-1 AMP Accessories for Industrial Connectors Image 2
182930-1 AMP Accessories for Industrial Connectors Image 3
182930-1 AMP Accessories for Industrial Connectors Image 4
182930-1 AMP Accessories for Industrial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Available in 5 Days: 887 pcs.
Leadtime: 22 Weeks **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
10.6862 €
50 pcs.
9.7223 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cap, 182930-1; AMP

Protective cap with cable clip for circular connectors.

Made of glass fiber-reinforced nylon to UL 94 V-1, black. CD = cable diameter; Certifications: UL, CSA.

For housing size 23.

Dimensions protective cap: A 40.6, B max. 42 mm.

Type: 0-0182930-1, protective cap, CD 28.6 mm.

Technical specifications
Suitable for Rundsteckverbinder
Product type Kabelklemme
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes