206304-1 | AMP

Sealing sleeve for circular connector, 206304-1

Order No.: 38P3043
EAN: 4099889778113
MPN:
206304-1
Series: CPC Series
206304-1 AMP Accessories for Industrial Connectors Image 1
206304-1 AMP Accessories for Industrial Connectors Image 2
206304-1 AMP Accessories for Industrial Connectors Image 3
206304-1 AMP Accessories for Industrial Connectors Image 4
206304-1 AMP Accessories for Industrial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
57.6912 € *
Available: 0 pcs.
Available in 5 Days: 2,562 pcs.
Leadtime: 30 Weeks **
Total Price:
57.69 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6912 €
5 pcs.
53.6571 €
10 pcs.
49.3612 €
25 pcs.
45.4104 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular Connector Boots and Strain Relief, 206304-1, AMP

Product Type: Accessory, Protection & Strain Relief Accessory Type: Boot, Color: Black, Cable Diameter Sealing Range: 5.56 – 11.13 mm, Compatible With Circular Connector Shell Size: 11, Packaging Method: Package

Technical specifications
Suitable for Rundsteckverbinder
Product type Dichtungsmanschette
Logistics
Country of origin TW
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes