206322-9 | AMP

Cable clamp for circular connector, 206322-9

Order No.: 38P2947
EAN: 4099889777857
MPN:
206322-9
Series: CPC Series
206322-9 AMP Accessories for Industrial Connectors Image 1
206322-9 AMP Accessories for Industrial Connectors Image 2
206322-9 AMP Accessories for Industrial Connectors Image 3
206322-9 AMP Accessories for Industrial Connectors Image 4
206322-9 AMP Accessories for Industrial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Available in 5 Days: 1,284 pcs.
Leadtime: 31 Weeks **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
11.0432 €
50 pcs.
9.9365 €
100 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Unscreened Circular Connector Backshells and Clamps, 206322-9, AMP

Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Flammability Rating: UL 94V-0, Screw & Hole Thread Size: 15/16-20 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 17.86 mm, Compatible With Circular Connector Shell Size: 17, Packaging Quantity: 1, Packaging Method: Individual, Comment: Cable clamps can be threaded directly onto plugs or receptacles, or onto back-shell extenders.,Replacement screws are available in the following sizes: 9.52mm 3/8 in. -P/N 19024-1, 12.7mm 1/2 in. -P/N 19024-2, 15.88mm 5/8 in. -P/N 19024-3, 25.4mm 1 in. -P/N 19024-4, 19.05mm 3/4 in.-P/N 19024-5.

Technical specifications
Suitable for Rundsteckverbinder
Product type Kabelklemme
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes