206512-5 | AMP

Cable clamp for circular connector, 206512-5

Order No.: 38P2956
EAN: 4099889777949
MPN:
206512-5
Series: CPC Series
206512-5 AMP Accessories for Industrial Connectors Image 1
206512-5 AMP Accessories for Industrial Connectors Image 2
206512-5 AMP Accessories for Industrial Connectors Image 3
206512-5 AMP Accessories for Industrial Connectors Image 4
206512-5 AMP Accessories for Industrial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Available in 5 Days: 1,660 pcs.
Leadtime: 16 Weeks **
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
10 pcs.
16.7909 €
25 pcs.
15.1130 €
50 pcs.
13.6017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable Clamp, 206512-5, AMP

Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Flammability Rating: UL 94V-0, Screw & Hole Thread Size: 1-3/8-18 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 28.58 mm, Compatible With Circular Connector Shell Size: 23, Packaging Quantity: 1, Packaging Method: Individual, Comment: Cable clamp inserts are not sold separately.,Cable clamps can be threaded directly onto plugs or receptacles, or onto back-shell extenders.,Clamping areas adjustable by inverting or changing inserts.,Components for all cable clamps are packaged unassembled. This includes the cable clamp, two screws, and the clamping inserts.,Replacement screws are available in the following sizes: 9.52mm 3/8 in. -P/N 19024-1, 12.7mm 1/2 in. -P/N 19024-2, 15.88mm 5/8 in. -P/N 19024-3, 25.4mm 1 in. -P/N 19024-4, 19.05mm 3/4 in.-P/N 19024-5.

Technical specifications
Suitable for Rundsteckverbinder
Product type Kabelklemme
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes