206966-9 | AMP

Cable clamp for circular connector, 206966-9

Order No.: 38P2945
EAN: 4099889777840
MPN:
206966-9
Series: CPC Series
206966-9 AMP Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 49 Weeks **
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
10 pcs.
10.6267 €
50 pcs.
9.5676 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale

Unscreened Circular Connector Backshells and Clamps, 206966-9, AMP

Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Color: Black, Screw & Hole Thread Size: 3/4-20 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 11.51 mm, Compatible With Circular Connector Shell Size: 13, Packaging Quantity: 200, Packaging Method: Bulk, Comment: Bulk packaging to be ordered in multiples of 200 only.,Cable clamp inserts are not sold separately.,Cable clamps can be threaded directly onto plugs or receptacles, or onto back-shell extenders.,Clamping areas adjustable by inverting or changing inserts.,Components for all cable clamps are packaged unassembled. This includes the cable clamp, two screws, and the clamping inserts.,Packaging includes two screws: Shell sizes 11-17, screw length 9.52 .375- shell size 23, screw length 15.88 .625.,Replacement screws are available in the following sizes: 9.52mm 3/8 in. -P/N 19024-1, 12.7mm 1/2 in. -P/N 19024-2, 15.88mm 5/8 in. -P/N 19024-3, 25.4mm 1 in. -P/N 19024-4, 19.05mm 3/4 in.-P/N 19024-5.

Technical specifications
Suitable for Rundsteckverbinder
Product type Kabelklemme
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes