207055-1 | AMP
Cable entry for circular connector, 207055-1
Unit Price (€ / pc.)
10.7100 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 24 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.8532 €
50 pcs.
8.8655 €
100 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale
Unscreened Circular Connector Backshells and Clamps, 207055-1, AMP
Product Type: Accessory, Backshell & Clamp Accessory Type: Backshell Extenders, Protective Cover: Without, Backshell Extender Color: Black, Screw & Hole Thread Size: 1-3/8-18 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 30.48 mm, Compatible With Circular Connector Shell Size: 23, Packaging Quantity: 1, Packaging Method: Package, Comment: For shell size 23 only.
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kabeleinführung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |