207299-2 | AMP
Flange plug for circular connector, 207299-2
Order No.: 38P2770
EAN: 4099889777710
MPN:
207299-2
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Circular Connector Seals, 207299-2, AMP
Connector Style: Plug, Connector Seal Type: Panel Mount Flange, Color: Black, Screw & Hole Thread Size: 3/4-20, Connector Mounting Type: Panel Mount, Operating Temperature Range: -55 – 105 °C, Packaging Quantity: 1
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Flanschstecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |