207299-3 | AMP
Flange plug for circular connector, 207299-3
Order No.: 38P2771
EAN: 4099889777727
MPN:
207299-3
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 23 Weeks **
Circular Connector Seals, 207299-3, AMP
Connector Style: Plug, Connector Seal Type: Panel Mount Flange, Color: Black, Screw & Hole Thread Size: 15/16-20, Connector Mounting Type: Panel Mount, Operating Temperature Range: -55 – 105 °C, Packaging Quantity: 1
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Flanschstecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |