207445-3 | AMP
Sealing cap for circular connector, 207445-3
Unit Price (€ / pc.)
5.4026 € *
Available: 1 pcs.
Available in 5 Days: 4,788 pcs. - if ordered today
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
5.0099 €
25 pcs.
4.6767 €
50 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory for industrial connectors, 207445-3, AMP
Sealing Cap, Plastic Strap, Black
Technical Data
- Protection & Strain Relief Accessory Type: Sealing Cap
- Cable Clamp Color: Black
- Product Type: Straight
- Sealing Gasket Material: Neoprene
- Cap Material: Thermoplastic
- Sealing Cap Material: Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |