208680-2 | AMP
Cap/cover for circular connector, 208680-2
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Available in 5 Days: 3,300 pcs.
Leadtime: 27 Weeks **
Total Price:
235.26 € *
Price list
Quantity
Price per unit*
15 pcs.
15.6842 €
35 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular Connector Caps and Covers, 208680-2, AMP
Product Type: Accessory, Protection & Strain Relief Accessory Type: Sealing Cap, Sealing Gasket Material: Elastomer, Bead Chain Coupling Plating Material: Brass, Cap to Flange Attachment: Metal Bead Chain, Operating Temperature Range: -55 – 105 °C, For Use With: Receptacle, Compatible With Circular Connector Shell Size: 23, Packaging Quantity: 100
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kappe-/Abdeckung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |