213900-1 | AMP
Cable access sealing kit for circular connector, 213900-1
Unit Price (€ / pc.)
32.7131 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 28 Weeks **
Total Price:
32.71 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7131 €
10 pcs.
30.0951 €
25 pcs.
27.0844 €
50 pcs.
24.3712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular Connector Seals, 213900-1, AMP
Connector Seal Type: Wire Entry Seal Kit, Number of Positions: 10, Screw & Hole Thread Size: 15/16-20, Operating Temperature Range: -55 – 105 °C, Packaging Quantity: 1, Comment: Kit includes (1) Silicon Wire Entry Seal and (1) Pressure Plate.,Requires Cable Clamp Kit p/n 213902-1.
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kabelzugangsabdichtungs-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |