213904-3 | AMP
Cable clamp for circular connector, 213904-3
Unit Price (€ / pc.)
15.2915 € *
Available: 0 pcs.
Available in 5 Days: 221 pcs.
Leadtime: 42 Weeks **
Total Price:
15.29 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2915 €
10 pcs.
14.0777 €
50 pcs.
12.6616 €
100 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable Clamp, 213904-3, AMP
Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Flammability Rating: UL 94V-1, Screw & Hole Thread Size: 15/16-20, Body Orientation: Straight, Accepts Cable Diameter (Max): 11.51 mm, Compatible With Circular Connector Shell Size: 17, Packaging Quantity: 100, Packaging Method: Individual
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kabelklemme |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |