54011-1 | AMP

Strain relief for circular connector, 54011-1

Order No.: 38P3229
EAN: 4099889778274
MPN:
54011-1
AMP
54011-1 AMP Accessories for Industrial Connectors Image 1
54011-1 AMP Accessories for Industrial Connectors Image 2
54011-1 AMP Accessories for Industrial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
26.1086 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 35 Weeks **
Total Price:
26.11 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1086 €
10 pcs.
24.0142 €
25 pcs.
21.6223 €
50 pcs.
19.4565 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular Connector Seals, 54011-1, AMP

Connector Seal Type: Cable Seal, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Color: Black, Screw & Hole Thread Size: 0.9375-20 UNEF-2B, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Cable Diameter Range: 10.16 – 22.22 mm, Operating Temperature Range: -55 – 110 °C, Packaging Quantity: 50

Technical specifications
Geeignet für Rundsteckverbinder
Zubehörart Zugentlastung
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes