796075-1 | AMP
Sealing plug for circular connector, 796075-1
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Available in 5 Days: 7,201 pcs.
Leadtime: 22 Weeks **
Circular Connector Seals, 796075-1, AMP
Connector Style: Plug, Connector Seal Type: Wire Entry Seal, Wire Seal Color: Natural, Operating Temperature Range: -55 – 105 °C, Packaging Quantity: 6
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Dichtungsstopfen |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |