1-200833-1 | AMP

Guide pin for M series, 1-200833-1

Order No.: 39P1650
EAN: 4099891031237
MPN:
1-200833-1
1-200833-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
1-200833-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
1-200833-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
1-200833-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
1-200833-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 24 Weeks **
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
9.6747 €
50 pcs.
8.6989 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector hardware, 1-200833-1, AMP

Strain Relief: Without, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 16,20,34,42,50, Material: Stainless Steel, Guide Pin/Socket Type: Corner, Screw & Hole Thread Size: 4-40, Hardware Type: Guide Pin Kit, Connector Mounting Type: Cable Mount (Free-Hanging), Width: 5.58 mm, Operating Temperature Range: -55 - 150 °C, For Use With: 16 and 42 Position Mixed Connectors,20 Position High Voltage Connectors,34 and 50-Position Posted Connectors, Circuit Application: Power & Signal.

Technical specifications
Geeignet für Serie M
Zubehörart Führungsstift
Logistics
Ursprungsland SI
Zolltarifnummer 73181552
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes