1-200835-1 | AMP
Guide socket for M series, 1-200835-1
Order No.: 39P1656
EAN: 4099891031244
MPN:
1-200835-1
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 24 Weeks **
Total Price:
794.92 € *
Price list
Quantity
Price per unit*
100 pcs.
7.9492 €
200 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector hardware, 1-200835-1, AMP
Product Type: Hardware, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 16,20,34,42,50, Material: Stainless Steel, Guide Pin/Socket Type: Corner, Screw & Hole Thread Size: 4-40, Hardware Type: Guide Socket Kit, Connector Mounting Type: Cable Mount (Free-Hanging), Width: 5.58 mm, Operating Temperature Range: -55 - 150 °C, For Use With: 16 and 42 Position Mixed Connectors,20 Position High Voltage Connectors,34 and 50-Position Posted Connectors,34 and 50-Position Standard Connectors, Circuit Application: Power & Signal.
Technical specifications
Suitable for | M series | |
Accessory Type | guide socket |
Download
Logistics
Country of origin | SI |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |