1-499252-2 | AMP
Strain relief for AMP-LATCH series, 1-499252-2
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 15 Weeks **
Ribbon connector accessory, 1-499252-2, AMP
Flat Flexible Cable Accessory Type: Strain Relief, Number of Positions: 30, Primary Product Color: Black, Product Height: 14.76 mm, CSA File Number: LR 7189, Comment: Receptacle Connector
Technical specifications
Suitable for | Serie AMP-LATCH | |
Accessory Type | Zugentlastung |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |