1-643075-2 | AMP
Cover for MTA-100 series, 1-643075-2
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 20 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief cover, 1-643075-2, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 12, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C, UL Flammability Rating: UL 94V-2
Technical specifications
Geeignet für | Serie MTA-100 | |
Zubehörart | Abdeckung |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |