1393583-6 | AMP
Housing for female/male connector, 1393583-6
Order No.: 56F1428
EAN: 4099891034535
MPN:
1393583-6
C42334-A228-A445
Unit Price (€ / pc.)
287.9681 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
28,796.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
287.9681 €
Housings with interlock DIN 41618/41622, type TE Connectivity/AMP 0-139.
Made of metal, varnished black, with angled cable entry; Cable diameter: 16 mm. Dimension a: 4.5 mm for male connector, 3.0 mm for female connector.
Technical attributes (type, for housing size (size)): 0-1393583-6, size 5
Technical specifications
Suitable for | Feder-/Messerleiste | |
Accessory Type | Gehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |