1447009-7 | AMP

Spring contact for PCB connector, 1447009-7

Order No.: 37P2849
EAN: 4099891030865
MPN:
1447009-7
1447009-7 AMP Accessories for PCB Connectors, Connector Systems Image 1
1447009-7 AMP Accessories for PCB Connectors, Connector Systems Image 2
1447009-7 AMP Accessories for PCB Connectors, Connector Systems Image 3
1447009-7 AMP Accessories for PCB Connectors, Connector Systems Image 4
1447009-7 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 9 Weeks **
Total Price:
833.00 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.4165 €
4000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spring contact, 1447009-7, AMP

Spring finger type: C-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 4.5 mm, Contact Width: 2.5 mm, Contact Working Range (Low): 2.5 mm, Contact Working Range (High): 3 mm, Uncompressed Height: 3.5 mm, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes