1447360-9 | AMP
Spring contact for PCB connector, 1447360-9
PCB spring contact, 1447360-9, AMP
Spring finger type: C-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 2.7 mm, Contact Width: 1.5 mm, Contact Working Range (Low): 1.2 mm, Contact Working Range (High): 1.5 mm, Uncompressed Height: 1.7 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.
Suitable for | PCB connector | |
Accessory Type | spring contact |
Country of origin | TH |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |