1827625-1 | AMP
Spring contact for PCB connector, 1827625-1
Order No.: 37P2846
EAN: 4099891030841
MPN:
1827625-1
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 745,000 pcs.
Leadtime: 9 Weeks **
PCB spring contact, 1827625-1, AMP
Spring finger type: Preloaded - C-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 4.4 mm, Contact Width: 1.4 mm, Contact Working Range (Low): 2 mm, Contact Working Range (High): 2.8 mm, Uncompressed Height: 3 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.
Technical specifications
Suitable for | Leiterplattensteckverbinder | |
Accessory Type | Federkontakt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |