2-1393565-0 | AMP

Guide socket for female connectors, 2-1393565-0

Order No.: 56F183
EAN: 4099891034573
MPN:
2-1393565-0
C42334-A100-C55
2-1393565-0 AMP Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,343.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.3435 €

Corresponding fitting and latching parts, type ..-139.

Technical attributes (type, for housing size (size)): 2-1393565-0, Fig. 2, female contact, a 17/b 8.0 mm

Technical specifications
Geeignet für Federleisten
Zubehörart Führungsbuchse
Logistics
Ursprungsland JP
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes