200875-7 | AMP

Lifting screw base for M series, 200875-7

Order No.: 39P1658
EAN: 4099891031251
MPN:
200875-7
AMP
200875-7 AMP Accessories for PCB Connectors, Connector Systems Image 1
200875-7 AMP Accessories for PCB Connectors, Connector Systems Image 2
200875-7 AMP Accessories for PCB Connectors, Connector Systems Image 3
200875-7 AMP Accessories for PCB Connectors, Connector Systems Image 4
200875-7 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Available in 5 Days: 1,274 pcs.
Leadtime: 26 Weeks **
Total Price:
5.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.5811 €

Rectangular connector hardware, 200875-7, AMP

Product Type: Hardware, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 6,12,14,15,16,20,26,28,34,41,42,50,75,104, Thread Lead Type: Double, Screw & Hole Thread Size: 6-32 M3.5 x .6 & 4-40, Hardware Type: Jackscrew Kit, Jackscrew Type: Fixed, Jackscrew Style: Female, Connector Mounting Type: Cable Mount (Free-Hanging), Width: 5.6 mm, Operating Temperature Range: -55 - 150 °C, For Use With: Mate with Any Turnable Jackscrew Rod, Circuit Application: Power & Signal., Comment: Two required.

Technical specifications
Suitable for M series
Accessory Type Lifting screw base
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes