207602-1 | AMP

Strain relief for series Metrimate, 207602-1

Order No.: 39P1725
EAN: 4099891031268
MPN:
207602-1
Series: Metrimate
207602-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
207602-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
207602-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
207602-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
207602-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.1618 €
50 pcs.
10.9361 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain Relief Kit, 207602-1, AMP

Protection & Strain Relief Accessory Type: Strain Relief Kit, Sealable: No, Product Type: Accessory, Number of Positions: 12, Primary Product Material: Nylon, Primary Product Color: Black, Operating Temperature Range: -55 - 130 °C, UL Rating: Certified,Recognized, Packaging Quantity: 1

Technical specifications
Geeignet für Serie Metrimate
Zubehörart Zugentlastung
Logistics
Ursprungsland TW
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes