207603-1 | AMP
Strain relief for series Metrimate, 207603-1
Unit Price (€ / pc.)
12.8877 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Strain Relief Kit, 207603-1, AMP
Protection & Strain Relief Accessory Type: Strain Relief Kit, Sealable: No, Product Type: Accessory, Number of Positions: 18, Primary Product Material: Nylon, Primary Product Color: Black, Operating Temperature Range: -55 - 130 °C, UL Rating: Certified,Recognized, Packaging Quantity: 1
Technical specifications
Suitable for | series Metrimate | |
Accessory Type | strain relief |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |