2112323-1 | AMP
Single-wire seals, 3.6 mm, orange for connector, 2112323-1
Order No.: 36P2657
MPN:
2112323-1
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 1,112 pcs.
Leadtime: 29 Weeks **
Total Price:
2,677.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0536 €
Single wire seal, 2112323-1, AMP
Single wire seal (SWS), silicone, orange, 3.6 mm Cavity Diameter, 2.2-2.4 mm Insulation Dameter.
Technical specifications
Ausführung | 3,6 mm, orange | |
Geeignet für | Steckverbinder | |
Zubehörart | Einzeldrahtdichtung |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |