211600-1 | AMP

Cover for ARINC 600 series, 211600-1

Order No.: 34P1693
EAN: 4099891029555
MPN:
211600-1
211600-1 AMP Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Available in 5 Days: 374 pcs.
Leadtime: 19 Weeks **
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
10 pcs.
11.1741 €
50 pcs.
10.0555 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rack, panel cover and plug, 211600-1, AMP

Protection & Strain Relief Accessory Type: Dust Cover, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Primary Product Color: Black, Primary Product Material: Conductive Thermoplastic, Connector Mounting Type: Cable Mount (Free-Hanging), Compatible With Connector Style: Hermaphroditic, Operating Temperature Range: -65 - 125 °C. Comment: For A600 Connector Size 1

Technical specifications
Suitable for Serie ARINC 600
Accessory Type Abdeckung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes