213283-2 | AMP

Screw for drawer connectors with high durability, 213283-2

Order No.: 39P1741
EAN: 4099891031312
MPN:
213283-2
Series: Metrimate
213283-2 AMP Accessories for PCB Connectors, Connector Systems Image 1
213283-2 AMP Accessories for PCB Connectors, Connector Systems Image 2
213283-2 AMP Accessories for PCB Connectors, Connector Systems Image 3
213283-2 AMP Accessories for PCB Connectors, Connector Systems Image 4
213283-2 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Available: 0 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 35 Weeks **
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
10 pcs.
10.8766 €
50 pcs.
9.7937 €
100 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector hardware, 213283-2, AMP

Product Type: Accessory, Connector System: Wire-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Material: Stainless Steel, Screw & Hole Thread Size: M4 x 0.7-6G, Hardware Type: Screw Kit, Connector Mounting Type: Panel Mount, Length: 31.09 mm, Operating Temperature Range: -55 - 130 °C, For Use With: Plug Housing, Circuit Application: Power & Signal.

Technical specifications
Suitable for Drawer-Verbinder mit hoher Haltbarkeit
Accessory Type Schraube
Logistics
Country of origin KR
Customs tariff number 73269094
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes