2213782-2 | AMP
Wire seal for plug, 2213782-2
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 50 Weeks **
Wire seal, 2213782-2, TE Connectivity
Accessory Color: Gray, Connector Seal Type: Wire Seal, Sealable: Yes, Number of Positions: 2, Seal Material: Silicone Rubber
Technische Daten
- Version: Wire seal
- Suitable for: Connector
Technical specifications
Geeignet für | Stecker | |
Zubehörart | Drahtdichtung |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |