316454-1 | AMP
Cable clamp for series mini universal MATE-N-LOK, 316454-1
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Rectangular backshell and clamp, 316454-1, AMP
Accessory Color: Black, Backshell & Clamp Accessory Type: Cable Clamp, Number of Positions: 9, Housing Material: Nylon 66 GF, Height: 2 mm, Operating Temperature Range: -20 - 105 °C, Compatible With Connector Shell Size: 9, UL Flammability Rating: UL 94V-0, Packaging Quantity: 500, Comment: Screw:Cross Recessed Head Machine Screw M2.6 L10
Technical specifications
Suitable for | Serie Mini-Universal MATE-N-LOK | |
Accessory Type | Kabelklemme |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |