4-100103-0 | AMP
Strain relief clamp for female connectors, 4-100103-0
Unit Price (€ / pc.)
0.2796 € *
Available: 2,109 pcs.
Leadtime: On Request **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2796 €
50 pcs.
0.2535 €
200 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding strain relief for insulation displacement connectors AMP-Latch, type ..-0100.
Technical attributes (type, for number of poles, dimension C): 4 - 0100103 - 0, for 40 poles, 55.4 mm
Technical specifications
Geeignet für | Federleisten | |
Zubehörart | Zugentlastungsbügel |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |