5-100526-6 | AMP
Coding element for Z-Pack series, 5-100526-6
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 4,259 pcs.
Leadtime: 6 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backplane coding key, 5-100526-6, AMP
Coding Key Color: Cadmium Yellow, Compatible With Backplane Connector Type: Type A,Type D,Type L,Type M, Applied to Connector Style: Receptacle, CompactPCI Application: CPCI 3.3V, Coding Key Number: 1278
Technical specifications
Geeignet für | Serie Z-Pack | |
Zubehörart | Kodierelement |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |