6-100103-4 | AMP
Strain relief clamp for female connectors, 6-100103-4
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
18,373.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80000 pcs.
0.2297 €
Corresponding strain relief for insulation displacement connectors AMP-Latch, type ..-0100.
Technical attributes (type, for number of poles, dimension C): 6 - 0100103 - 4, for 64 poles, 85.9 mm
Technical specifications
Geeignet für | Federleisten | |
Zubehörart | Zugentlastungsbügel |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |