640551-2 | AMP

Cover for PCB connector, 640551-2

Order No.: 34P9895
EAN: 4099891029685
MPN:
640551-2
Series: MTA-156
640551-2 AMP Accessories for PCB Connectors, Connector Systems Image 1
640551-2 AMP Accessories for PCB Connectors, Connector Systems Image 2
640551-2 AMP Accessories for PCB Connectors, Connector Systems Image 3
640551-2 AMP Accessories for PCB Connectors, Connector Systems Image 4
640551-2 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2344 €
100 pcs.
0.2059 €
250 pcs.
0.1809 €
500 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector cover, 640551-2, AMP

Protection & Strain Relief Accessory Type: Cover, Product Profile: Standard, Connector Cover Type: Dust Protection, Number of Positions: 2, Primary Product Color: Natural, Primary Product Material: Polyester, Centerline (Pitch): 3.96 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-0

Technical specifications
Suitable for Leiterplattensteckverbinder
Accessory Type Abdeckung
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes