640643-4 | AMP

Cover for PCB connector, 640643-4

Order No.: 34P9905
EAN: 4099891029753
MPN:
640643-4
Series: MTA-156
640643-4 AMP Accessories for PCB Connectors, Connector Systems Image 1
640643-4 AMP Accessories for PCB Connectors, Connector Systems Image 2
640643-4 AMP Accessories for PCB Connectors, Connector Systems Image 3
640643-4 AMP Accessories for PCB Connectors, Connector Systems Image 4
640643-4 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2701 €
500 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector cover, 640643-4, AMP

Protection & Strain Relief Accessory Type: Cover, Product Profile: Standard, Connector Cover Type: Dust Protection, Number of Positions: 4, Primary Product Color: Natural, Primary Product Material: Polyester, Centerline (Pitch): 3.96 mm, Compatible With IDC Installation Type Connector: Feed Thru, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-0

Technical specifications
Suitable for Leiterplattensteckverbinder
Accessory Type Abdeckung
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes