640713-1 | AMP

Strain relief clamp for plug, 640713-1

Order No.: 71F710
EAN: 4099891035358
MPN:
640713-1
0-0640713-1
640713-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
640713-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
640713-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
640713-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
640713-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 20 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
50 pcs.
1.5232 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief for Universal Mate-N-Lok connector housings, type 0-064.

Closed, made of polyamide, compliant with UL 94 V-0; Color: plain-colored. The necessary sheet metal screws 3.5 x 9.5 mm (for 2 to 6 poles) or 3.5 x 16 mm (for 9 to 15 poles) (DIN 7971) are available on separate order. Two strain relief clamps are required per housing.

Technical attributes (type, for number of poles, cable harness diameter): 0–0640713–1, for 2 poles, DB 1.0 – 4.8 mm

Technical specifications
Suitable for Stecker
Accessory Type Zugentlastungsbügel
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes