640715-1 | AMP
Strain relief clamp for plug, 640715-1
Strain relief for Universal Mate-N-Lok connector housings, type 0-064.
Closed, made of polyamide, compliant with UL 94 V-0; Color: plain-colored. The necessary sheet metal screws 3.5 x 9.5 mm (for 2 to 6 poles) or 3.5 x 16 mm (for 9 to 15 poles) (DIN 7971) are available on separate order. Two strain relief clamps are required per housing.
Technical attributes (type, for number of poles, cable harness diameter): 0–0640715–1, for 6 poles, DB 3.0 – 16.5 mm
Suitable for | plug | |
Accessory Type | strain relief clamp |
Country of origin | TW |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |