640716-1 | AMP

Strain relief clamp for plug, 640716-1

Order No.: 71F716
EAN: 4099891035396
MPN:
640716-1
0-0640716-1
640716-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
640716-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
640716-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
640716-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
640716-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 338 pcs.
Leadtime: 22 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1420 €
50 pcs.
1.9397 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief for Universal Mate-N-Lok connector housings, type 0-064.

Closed, made of polyamide, compliant with UL 94 V-0; Color: plain-colored. The necessary sheet metal screws 3.5 x 9.5 mm (for 2 to 6 poles) or 3.5 x 16 mm (for 9 to 15 poles) (DIN 7971) are available on separate order. Two strain relief clamps are required per housing.

Technical attributes (type, for number of poles, cable harness diameter): 0–0640716–1, for 9 poles, DB 3.0 – 16.5 mm

Technical specifications
Suitable for Stecker
Accessory Type Zugentlastungsbügel
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes