641776-2 | AMP
Strain relief, 641776-2
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 5 Days: 166 pcs.
Leadtime: 23 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1182 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular boots and strain relief, 641776-2, AMP
Insert Supplied: No, Protection & Strain Relief Accessory Type: Strain Relief, Product Type: Accessory, Primary Product Material: Nylon, Primary Product Color: Natural, Operating Temperature Range: -20 - 105 °C, Agency/Standard: CSA,UL, Packaging Quantity: 1, Comment: Must use cap housing adapters when attaching strain reliefs to a cap housing. Two adapters required per housing. Strain relief part number represents one half of a strain relief. Two of a part number are required per connector.
Technical specifications
Accessory Type | Zugentlastung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |